USB Switch IC 2 Channel 32-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB32212ZLEX

DigiKey Part Number
PI3USB32212ZLEXDITR-ND - Tape & Reel (TR)
PI3USB32212ZLEXDICT-ND - Cut Tape (CT)
PI3USB32212ZLEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB32212ZLEX
Description
USB3 SWITCH W-QFN3060-32 T&R 3.5
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 32-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
13Ohm
Manufacturer
Diodes Incorporated
Voltage - Supply, Single (V+)
2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-3db Bandwidth
10.6GHz
Part Status
Active
Features
USB 2.0, USB 3.0
Applications
USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:2
Package / Case
32-WFQFN Exposed Pad
Switch Circuit
SPDT
Supplier Device Package
32-TQFN (3x6)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1038,20700 Kč382,07 Kč
2534,88720 Kč872,18 Kč
10031,24360 Kč3 124,36 Kč
25029,50636 Kč7 376,59 Kč
50028,71802 Kč14 359,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50026,40503 Kč92 417,60 Kč
7 00025,90572 Kč181 340,04 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč