
MIC261203YJL-TR | |
|---|---|
DigiKey Part Number | 576-3954-2-ND - Tape & Reel (TR) 576-3954-1-ND - Cut Tape (CT) 576-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC261203YJL-TR |
Description | IC REG BUCK ADJ 12A 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 28-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC261203YJL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 25 | 66,51800 Kč | 1 662,95 Kč |
| 100 | 60,41350 Kč | 6 041,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,41371 Kč | 60 413,71 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |


