32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53627RSMT

DigiKey Part Number
296-46564-2-ND - Tape & Reel (TR)
296-46564-1-ND - Cut Tape (CT)
296-46564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53627RSMT
Description
IC REG CTRLR VR13 1OUT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR13
Voltage - Input
4.5V ~ 28V
Number of Outputs
1
Voltage - Output
0.5V ~ 2.3V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,72000 Kč142,72 Kč
10109,94400 Kč1 099,44 Kč
25101,73040 Kč2 543,26 Kč
10092,70420 Kč9 270,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25088,40160 Kč22 100,40 Kč
50085,80822 Kč42 904,11 Kč
75084,50957 Kč63 382,18 Kč
1 25083,07088 Kč103 838,60 Kč
1 75082,22984 Kč143 902,22 Kč
2 50081,42098 Kč203 552,45 Kč
Manufacturers Standard Package
Unit Price without VAT:142,72000 Kč
Unit Price with VAT:172,69120 Kč

Other Suppliers on DigiKey

8 250In Stock
Ships from Rochester Electronics, LLC