
MIC24055YJL-TR | |
|---|---|
DigiKey Part Number | 576-4286-2-ND - Tape & Reel (TR) 576-4286-1-ND - Cut Tape (CT) 576-4286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC24055YJL-TR |
Description | IC REG BUCK ADJ 12A 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 28-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC24055YJL-TR Models |
Category | Voltage - Input (Max) 19V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (5x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC24056YJL-TR | Microchip Technology | 1 | 576-4287-1-ND | 53,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 25 | 44,72560 Kč | 1 118,14 Kč |
| 100 | 44,65640 Kč | 4 465,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,52614 Kč | 40 526,14 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |












