
MIC23450-AAAYML-TR | |
|---|---|
DigiKey Part Number | 576-4281-2-ND - Tape & Reel (TR) 576-4281-1-ND - Cut Tape (CT) 576-4281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23450-AAAYML-TR |
Description | IC REG BUCK ADJ 2A TRPL 32MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 32-VFQFN Exposed Pad, 32-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23450-AAAYML-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-MLF® (5x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 25 | 44,65840 Kč | 1 116,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,37665 Kč | 37 376,65 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











