
MIC2171WU-TR | |
|---|---|
DigiKey Part Number | 576-1541-2-ND - Tape & Reel (TR) 576-1541-1-ND - Cut Tape (CT) 576-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2171WU-TR |
Description | IC REG BUCK BST ADJ 2.5A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1 Output 2.5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC2171WU-TR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 25 | 108,34960 Kč | 2 708,74 Kč |
| 100 | 98,69060 Kč | 9 869,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 98,69088 Kč | 74 018,16 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |



