
MIC3172YM | |
|---|---|
DigiKey Part Number | 576-1160-ND |
Manufacturer | |
Manufacturer Product Number | MIC3172YM |
Description | IC REG BUCK BOOST 1.25A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative 1 Output 1.25A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3172YM Models |
Category | Voltage - Input (Max) 40V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 100kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 25 | 36,74640 Kč | 918,66 Kč |
| 100 | 33,38680 Kč | 3 338,68 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



