
MIC2132YML-TR | |
|---|---|
DigiKey Part Number | 150-MIC2132YML-TR-ND - Tape & Reel (TR) 150-MIC2132YML-TRCT-ND - Cut Tape (CT) 150-MIC2132YML-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2132YML-TR |
Description | 75V, DUAL PHASE ADVANCED COT PWM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2132YML-TR Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-VQFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 25 | 50,60520 Kč | 1 265,13 Kč |
| 100 | 50,43930 Kč | 5 043,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 45,98581 Kč | 151 753,17 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |












