MIC2025-1YMM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 434
Unit Price: 18,77000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1 223
Unit Price: 18,77000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 597
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1 315
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 230
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,68440 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 519
Unit Price: 26,90000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2025-1YMM

DigiKey Part Number
576-1691-5-ND
Manufacturer
Manufacturer Product Number
MIC2025-1YMM
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2025-1YMM Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Series
Rds On (Typ)
90mOhm
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-MSOP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2025-2YMMMicrochip Technology434576-1692-5-ND18,77000 KčParametric Equivalent
MIC2025-2YMM-TRMicrochip Technology1 223MIC2025-2YMM-CT-ND18,77000 KčParametric Equivalent
MIC2075-1YMMMicrochip Technology597576-1705-5-ND22,11000 KčParametric Equivalent
MIC2075-1YMM-TRMicrochip Technology1 315MIC2075-1YMM-CT-ND22,11000 KčParametric Equivalent
MIC2075-2YMMMicrochip Technology230576-2144-ND22,11000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
2515,85000 Kč396,25 Kč
10014,39030 Kč1 439,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč