Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2075-1YMM-TR

DigiKey Part Number
MIC2075-1YMM-TR-ND - Tape & Reel (TR)
MIC2075-1YMM-CT-ND - Cut Tape (CT)
MIC2075-1YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2075-1YMM-TR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2075-1YMM-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Series
Rds On (Typ)
90mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-MSOP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2025-2YMMMicrochip Technology434576-1692-5-ND18,77000 KčParametric Equivalent
MIC2025-2YMM-TRMicrochip Technology1 223MIC2025-2YMM-CT-ND18,77000 KčParametric Equivalent
MIC2075-1YMMMicrochip Technology597576-1705-5-ND22,11000 KčParametric Equivalent
MIC2075-2YMMMicrochip Technology230576-2144-ND22,11000 KčParametric Equivalent
In-Stock: 1 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
2518,56120 Kč464,03 Kč
10016,68440 Kč1 668,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,68440 Kč41 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč