
MIC2075-1YMM | |
|---|---|
DigiKey Part Number | 576-1705-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2075-1YMM |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2075-1YMM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 90mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 25 | 18,56120 Kč | 464,03 Kč |
| 100 | 16,68440 Kč | 1 668,44 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

