
MIC1557YM5-TR | |
|---|---|
DigiKey Part Number | 576-1055-2-ND - Tape & Reel (TR) 576-1055-1-ND - Cut Tape (CT) 576-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1557YM5-TR |
Description | IC OSC PROG TIMER 5MHZ SC-74A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1557YM5-TR Models |
Category | Voltage - Supply 2.7V ~ 18V |
Manufacturer Microchip Technology | Current - Supply 350 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SC-74A, SOT-753 |
Part Status Active | Supplier Device Package SOT-23-5 |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 5MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34930 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |













