Temperature Sensor Analog, Local -40°C ~ 125°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9700BT-E/LT

DigiKey Part Number
150-MCP9700BT-E/LTTR-ND - Tape & Reel (TR)
150-MCP9700BT-E/LTCT-ND - Cut Tape (CT)
150-MCP9700BT-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9700BT-E/LT
Description
HIGH ACCURACY LINEAR ACTIVE THER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
-
Features
Shutdown Mode
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
259,23920 Kč230,98 Kč
1008,39920 Kč839,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,39920 Kč25 197,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč