
STS41A-BWLB-R3 | |
|---|---|
DigiKey Part Number | 1649-STS41A-BWLB-R3TR-ND - Tape & Reel (TR) 1649-STS41A-BWLB-R3CT-ND - Cut Tape (CT) 1649-STS41A-BWLB-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS41A-BWLB-R3 |
Description | AUTOMOTIVE GRADE 0.2C TEMPERATUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Sensirion AG | Voltage - Supply 1.08V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resolution 16 b |
Part Status Active | Accuracy - Highest (Lowest) ±0.2°C |
Sensor Type Digital, Local | Test Condition 25°C |
Sensing Temperature - Local -40°C ~ 125°C | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 21,71200 Kč | 108,56 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 19,35160 Kč | 483,79 Kč |
| 50 | 18,47400 Kč | 923,70 Kč |
| 100 | 17,66770 Kč | 1 766,77 Kč |
| 500 | 16,04962 Kč | 8 024,81 Kč |
| 1 000 | 15,44781 Kč | 15 447,81 Kč |
| 5 000 | 14,23732 Kč | 71 186,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,78638 Kč | 137 863,80 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




