
MCP9601T-E/MX | |
---|---|
DigiKey Part Number | 150-MCP9601T-E/MXTR-ND - Tape & Reel (TR) 150-MCP9601T-E/MXCT-ND - Cut Tape (CT) 150-MCP9601T-E/MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9601T-E/MX |
Description | IC THERMOCOUPLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP9601T-E/MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple | |
Output Type | I2C | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-MQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 187,26000 Kč | 187,26 Kč |
25 | 156,15840 Kč | 3 903,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 300 | 142,06092 Kč | 468 801,04 Kč |
Unit Price without VAT: | 187,26000 Kč |
---|---|
Unit Price with VAT: | 226,58460 Kč |