
MCP6V16T-E/OT | |
|---|---|
DigiKey Part Number | MCP6V16T-E/OTTR-ND - Tape & Reel (TR) MCP6V16T-E/OTCT-ND - Cut Tape (CT) MCP6V16T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V16T-E/OT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V16T-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 7.5µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč |
| 25 | 19,55760 Kč | 488,94 Kč |
| 100 | 17,68510 Kč | 1 768,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,68517 Kč | 53 055,51 Kč |
| Unit Price without VAT: | 23,51000 Kč |
|---|---|
| Unit Price with VAT: | 28,44710 Kč |






