MGJ6D051505SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D121505SC

DigiKey Part Number
811-3241-ND
Manufacturer
Manufacturer Product Number
MGJ6D121505SC
Description
DC DC CONVERTER 15V -5V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D121505SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1356,17000 Kč356,17 Kč
5354,48200 Kč1 772,41 Kč
10351,95600 Kč3 519,56 Kč
25347,95640 Kč8 698,91 Kč
50339,32600 Kč16 966,30 Kč
100322,27550 Kč32 227,55 Kč
250301,64652 Kč75 411,63 Kč
500281,43850 Kč140 719,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:356,17000 Kč
Unit Price with VAT:430,96570 Kč