Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6L74T-E/SL

DigiKey Part Number
MCP6L74T-E/SLTR-ND - Tape & Reel (TR)
MCP6L74T-E/SLCT-ND - Cut Tape (CT)
MCP6L74T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6L74T-E/SL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6L74T-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
150µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8534ARZAnalog Devices Inc.1 809AD8534ARZ-ND43,17000 KčSimilar
AD8534ARZ-REELAnalog Devices Inc.2 452505-AD8534ARZ-REELCT-ND43,17000 KčSimilar
LMV324IDRTexas Instruments23 420296-9569-1-ND9,38000 KčSimilar
LMV324IDTSTMicroelectronics3 985497-4943-1-ND16,48000 KčSimilar
LMV324IYDTSTMicroelectronics4 528497-10222-1-ND22,94000 KčSimilar
In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
2524,25080 Kč606,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60021,68988 Kč56 393,69 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč