Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6L1T-E/SN

DigiKey Part Number
MCP6L1T-E/SNTR-ND - Tape & Reel (TR)
MCP6L1T-E/SNCT-ND - Cut Tape (CT)
MCP6L1T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6L1T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6L1T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.3V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
2.8 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA337UATexas Instruments1 281296-44422-5-ND28,99000 KčSimilar
OPA337UA/2K5Texas Instruments15 434OPA337UACT-ND22,11000 KčSimilar
OPA345UARochester Electronics, LLC39 8402156-OPA345UA-ND38,17000 KčSimilar
TLV2470IDRochester Electronics, LLC57 4992156-TLV2470ID-ND37,53988 KčSimilar
TLV2471AIDRochester Electronics, LLC31 3502156-TLV2471AID-ND45,04791 KčSimilar
In-Stock: 3 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
259,38480 Kč234,62 Kč
1009,25360 Kč925,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,55082 Kč28 217,71 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč