
MCP662T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP662T-E/MSTR-ND - Tape & Reel (TR) 150-MCP662T-E/MSCT-ND - Cut Tape (CT) 150-MCP662T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP662T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP662T-E/MS Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | 135,44000 Kč | Similar |
| AD8062ARMZ-R7 | Analog Devices Inc. | 965 | AD8062ARMZ-R7CT-ND | 135,44000 Kč | Similar |
| OPA2353EA/250 | Texas Instruments | 2 869 | OPA2353EACT-ND | 141,53000 Kč | Similar |
| OPA2353EA/2K5 | Texas Instruments | 2 301 | 296-46154-1-ND | 130,82000 Kč | Similar |
| TLV3542IDGKR | Texas Instruments | 94 | 296-48705-1-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 25 | 28,55720 Kč | 713,93 Kč |
| 100 | 27,95040 Kč | 2 795,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,82771 Kč | 64 569,28 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

