
MCP6572T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP6572T-E/MSTR-ND - Tape & Reel (TR) 150-MCP6572T-E/MSCT-ND - Cut Tape (CT) 150-MCP6572T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6572T-E/MS |
Description | DUAL, PUSH/PULL COMPARATOR WITH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 80mA @ 5.5V | |
Current - Quiescent (Max) | 70µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 40ns (Typ) | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 Kč | 13,55 Kč |
| 25 | 11,29240 Kč | 282,31 Kč |
| 100 | 10,26580 Kč | 1 026,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,26575 Kč | 25 664,38 Kč |
| Unit Price without VAT: | 13,55000 Kč |
|---|---|
| Unit Price with VAT: | 16,39550 Kč |









