
MCP6562T-E/MS | |
|---|---|
DigiKey Part Number | MCP6562T-E/MSTR-ND - Tape & Reel (TR) MCP6562T-E/MSCT-ND - Cut Tape (CT) MCP6562T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6562T-E/MS |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP |
EDA/CAD Models | MCP6562T-E/MS Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package 8-MSOP |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3202AIDGK | Texas Instruments | 4 394 | 296-34992-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 100 | 13,17200 Kč | 1 317,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,96894 Kč | 29 922,35 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |





