
TLV7032DDFR | |
|---|---|
DigiKey Part Number | 296-TLV7032DDFRTR-ND - Tape & Reel (TR) 296-TLV7032DDFRCT-ND - Cut Tape (CT) 296-TLV7032DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7032DDFR |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 33mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 3µs (Typ) |
Type Standard (General Purpose) | Hysteresis 17mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package TSOT-23-8 |
Current - Input Bias (Max) 2pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 22,90480 Kč | 572,62 Kč |
| 100 | 20,36180 Kč | 2 036,18 Kč |
| 250 | 19,14680 Kč | 4 786,70 Kč |
| 500 | 18,41566 Kč | 9 207,83 Kč |
| 1 000 | 18,28023 Kč | 18 280,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,06920 Kč | 51 207,60 Kč |
| 6 000 | 16,70513 Kč | 100 230,78 Kč |
| 9 000 | 16,52281 Kč | 148 705,29 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


