Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6481T-E/OT

DigiKey Part Number
MCP6481T-E/OTTR-ND - Tape & Reel (TR)
MCP6481T-E/OTCT-ND - Cut Tape (CT)
MCP6481T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6481T-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6481T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
240µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.7V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
4 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8601ARTZ-R2Analog Devices Inc.2 558505-AD8601ARTZ-R2CT-ND62,57000 KčSimilar
AD8601ARTZ-REELAnalog Devices Inc.13 207AD8601ARTZ-REELCT-ND49,01000 KčSimilar
AD8601ARTZ-REEL7Analog Devices Inc.9 928505-AD8601ARTZ-REEL7CT-ND49,01000 KčSimilar
AD8601WARTZ-R7Analog Devices Inc.2 524505-AD8601WARTZ-R7CT-ND60,06000 KčSimilar
AD8601WDRTZ-REEL7Analog Devices Inc.3 043505-AD8601WDRTZ-REEL7CT-ND29,41000 KčSimilar
In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
2511,88760 Kč297,19 Kč
10011,80630 Kč1 180,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,05348 Kč33 160,44 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč