
MCP6283T-E/CH | |
|---|---|
DigiKey Part Number | MCP6283T-E/CHTR-ND - Tape & Reel (TR) MCP6283T-E/CHCT-ND - Cut Tape (CT) MCP6283T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6283T-E/CH |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6283T-E/CH Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2470CDBVR | Texas Instruments | 3 000 | 296-7495-1-ND | 41,16000 Kč | Similar |
| TLV2470IDBVR | Texas Instruments | 3 725 | 296-7497-1-ND | 53,96000 Kč | Similar |
| TLV2470IDBVT | Texas Instruments | 1 917 | 296-TLV2470IDBVTCT-ND | 61,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 100 | 11,24440 Kč | 1 124,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,28902 Kč | 30 867,06 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



