
TLV2470IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2470IDBVTTR-ND - Tape & Reel (TR) 296-TLV2470IDBVTCT-ND - Cut Tape (CT) 296-TLV2470IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2470IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2470IDBVT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 100 | 37,74600 Kč | 3 774,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,66600 Kč | 8 666,50 Kč |
| 500 | 33,47166 Kč | 16 735,83 Kč |
| 750 | 32,87391 Kč | 24 655,43 Kč |
| 1 250 | 32,21160 Kč | 40 264,50 Kč |
| 1 750 | 31,82457 Kč | 55 693,00 Kč |
| 2 500 | 31,45223 Kč | 78 630,57 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

