
MCP6281T-E/SN | |
|---|---|
DigiKey Part Number | MCP6281T-E/SNTR-ND - Tape & Reel (TR) MCP6281T-E/SNCT-ND - Cut Tape (CT) MCP6281T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6281T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6281T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 16,27000 Kč | Direct |
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 67,99000 Kč | Similar |
| OPA337UA | Texas Instruments | 1 281 | 296-44422-5-ND | 28,99000 Kč | Similar |
| OPA337UA/2K5 | Texas Instruments | 15 434 | OPA337UACT-ND | 22,11000 Kč | Similar |
| OPA340UA | Texas Instruments | 893 | OPA340UA-ND | 76,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 25 | 13,76480 Kč | 344,12 Kč |
| 100 | 13,72080 Kč | 1 372,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,09619 Kč | 39 917,43 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

