
MCP6271T-E/OT | |
|---|---|
DigiKey Part Number | MCP6271T-E/OTTR-ND - Tape & Reel (TR) MCP6271T-E/OTCT-ND - Cut Tape (CT) MCP6271T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6271T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6271T-E/OT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SN2T1G | onsemi | 6 459 | NCS20061SN2T1GOSCT-ND | 8,82000 Kč | Direct |
| AD8601ARTZ-REEL | Analog Devices Inc. | 14 480 | AD8601ARTZ-REELCT-ND | 49,35000 Kč | Similar |
| LMV551MFX/NOPB | Texas Instruments | 83 837 | 296-LMV551MFX/NOPBCT-ND | 21,63000 Kč | Similar |
| OPA314AIDBVR | Texas Instruments | 1 326 | 296-36699-1-ND | 25,20000 Kč | Similar |
| TLV2471CDBVR | Texas Instruments | 12 747 | 296-7502-1-ND | 44,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 25 | 9,96160 Kč | 249,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81916 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

