CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP609T-I/ST

DigiKey Part Number
150-MCP609T-I/STTR-ND - Tape & Reel (TR)
150-MCP609T-I/STCT-ND - Cut Tape (CT)
150-MCP609T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP609T-I/ST
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP609T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
18.7µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.08V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
155 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324Q1MTX/NOPBTexas Instruments4 726296-40303-1-ND35,45000 KčSimilar
LMV324Q3MT/NOPBRochester Electronics, LLC51 9522156-LMV324Q3MT/NOPB-ND27,94638 KčSimilar
OPA4376AIPWTexas Instruments814296-26288-5-ND95,10000 KčSimilar
OPA4376AIPWRTexas Instruments3 540296-22565-1-ND74,25000 KčSimilar
In-Stock: 7 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
2534,20320 Kč855,08 Kč
10034,14250 Kč3 414,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,28325 Kč78 208,12 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč