
MCP609-I/SL | |
|---|---|
DigiKey Part Number | MCP609-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP609-I/SL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP609-I/SL Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 18.7µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 155 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP609T-I/SL | Microchip Technology | 2 618 | MCP609T-I/SLCT-ND | 39,42000 Kč | Direct |
| LMV324IDR | Texas Instruments | 23 425 | 296-9569-1-ND | 9,38000 Kč | Similar |
| LMV324M/NOPB | Texas Instruments | 1 460 | LMV324M/NOPB-ND | 36,29000 Kč | Similar |
| LMV324MX | Texas Instruments | 87 049 | LMV324MXCT-ND | 29,20000 Kč | Similar |
| LMV324Q1MAX/NOPB | Texas Instruments | 2 908 | 296-LMV324Q1MAX/NOPBCT-ND | 36,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 25 | 34,20320 Kč | 855,08 Kč |
| 100 | 31,28330 Kč | 3 128,33 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |















