
MCP604T-I/SL | |
|---|---|
DigiKey Part Number | MCP604T-I/SLTR-ND - Tape & Reel (TR) MCP604T-I/SLCT-ND - Cut Tape (CT) MCP604T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP604T-I/SL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP604T-I/SL Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20064DR2G | onsemi | 2 380 | 488-NCS20064DR2GCT-ND | 16,48000 Kč | Direct |
| NCV20064DR2G | onsemi | 2 473 | 488-NCV20064DR2GCT-ND | 22,52000 Kč | Direct |
| LMV324IDR | Texas Instruments | 23 425 | 296-9569-1-ND | 9,38000 Kč | Similar |
| LMV324M/NOPB | Texas Instruments | 1 460 | LMV324M/NOPB-ND | 36,29000 Kč | Similar |
| LMV324MX | Texas Instruments | 87 049 | LMV324MXCT-ND | 29,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 25 | 23,35800 Kč | 583,95 Kč |
| 100 | 23,29350 Kč | 2 329,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 21,27277 Kč | 55 309,20 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


