

MCP4812T-E/MS | |
---|---|
DigiKey Part Number | MCP4812T-E/MSTR-ND - Tape & Reel (TR) MCP4812T-E/MSCT-ND - Cut Tape (CT) MCP4812T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4812T-E/MS |
Description | IC DAC 10BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4812T-E/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,32000 Kč | 58,32 Kč |
25 | 48,74240 Kč | 1 218,56 Kč |
100 | 43,95130 Kč | 4 395,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 43,95147 Kč | 109 878,68 Kč |
Unit Price without VAT: | 58,32000 Kč |
---|---|
Unit Price with VAT: | 70,56720 Kč |