


AD9762ARUZ | |
|---|---|
DigiKey Part Number | AD9762ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9762ARUZ |
Description | IC DAC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9762ARUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1, ±0.75 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS5661AIPW | Rochester Electronics, LLC | 10 756 | 2156-THS5661AIPW-ND | 604,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,49000 Kč | 519,49 Kč |
| 10 | 416,99900 Kč | 4 169,99 Kč |
| 50 | 375,97340 Kč | 18 798,67 Kč |
| 100 | 363,27170 Kč | 36 327,17 Kč |
| 250 | 349,86112 Kč | 87 465,28 Kč |
| 500 | 341,77982 Kč | 170 889,91 Kč |
| Unit Price without VAT: | 519,49000 Kč |
|---|---|
| Unit Price with VAT: | 628,58290 Kč |




