
LTC2850MPMS8#PBF | |
|---|---|
DigiKey Part Number | LTC2850MPMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850MPMS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850MPMS8#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 224,19600 Kč | 2 241,96 Kč |
| 50 | 199,94720 Kč | 9 997,36 Kč |
| 100 | 192,43830 Kč | 19 243,83 Kč |
| 250 | 184,50944 Kč | 46 127,36 Kč |
| 500 | 179,73070 Kč | 89 865,35 Kč |
| 1 000 | 175,79841 Kč | 175 798,41 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |




