
AD603ARZ-REEL | |
|---|---|
DigiKey Part Number | AD603ARZ-REELTR-ND - Tape & Reel (TR) AD603ARZ-REELCT-ND - Cut Tape (CT) AD603ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD603ARZ-REEL |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD603ARZ-REEL Models |
Category | Current - Supply 12.5mA |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 9.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 12.6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 275V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 90 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,11000 Kč | 545,11 Kč |
| 10 | 438,18600 Kč | 4 381,86 Kč |
| 25 | 411,48520 Kč | 10 287,13 Kč |
| 100 | 390,34230 Kč | 39 034,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 345,48866 Kč | 863 721,65 Kč |
| Unit Price without VAT: | 545,11000 Kč |
|---|---|
| Unit Price with VAT: | 659,58310 Kč |



