
MCP47CMB22-E/MF | |
|---|---|
DigiKey Part Number | MCP47CMB22-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CMB22-E/MF |
Description | IC DAC 12BIT V-OUT 10DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP47CMB22-E/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 25 | 61,46600 Kč | 1 536,65 Kč |
| 100 | 55,99300 Kč | 5 599,30 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |











