Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4011T-202E/MS

DigiKey Part Number
MCP4011T-202E/MSTR-ND - Tape & Reel (TR)
MCP4011T-202E/MSCT-ND - Cut Tape (CT)
MCP4011T-202E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4011T-202E/MS
Description
IC DGTL POT 2.1KOHM 64TAP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4011T-202E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
2.1k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
2511,96880 Kč299,22 Kč
10011,12890 Kč1 112,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,12902 Kč27 822,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč