Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 24-SSOP
24-SSOP

MCP3905A-I/SS

DigiKey Part Number
MCP3905A-I/SS-ND
Manufacturer
Manufacturer Product Number
MCP3905A-I/SS
Description
IC POWER METERING-1 PHASE 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3905A-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.7mA
Manufacturer
Microchip Technology
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tube
Meter Type
Single Phase
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Input Impedance
390kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
24-SSOP (0.209", 5.30mm Width)
Voltage - I/O High
2.4V
Supplier Device Package
24-SSOP
Voltage - I/O Low
0.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
2543,67600 Kč1 091,90 Kč
10039,26630 Kč3 926,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč