
ECS-35-17-4 | |
|---|---|
DigiKey Part Number | X079-ND |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-4 |
Description | CRYSTAL 3.579545MHZ 17PF TH |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 200 | 10,73525 Kč | 2 147,05 Kč |
| 400 | 10,29113 Kč | 4 116,45 Kč |
| 600 | 10,04020 Kč | 6 024,12 Kč |
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| 2 600 | 9,18194 Kč | 23 873,04 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


