Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 24-SSOP
24-SSOP

MCP3905A-E/SS

DigiKey Part Number
MCP3905A-E/SS-ND
Manufacturer
Manufacturer Product Number
MCP3905A-E/SS
Description
IC POWER METER 1-PHASE 24SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3905A-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.85V
Current - Supply
2.7mA
Voltage - Supply
4.5 V ~ 5.5 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17743,25588 Kč7 656,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,25588 Kč
Unit Price with VAT:52,33961 Kč