
MCP3905RD-PM1 | |
|---|---|
DigiKey Part Number | MCP3905RD-PM1-ND |
Manufacturer | |
Manufacturer Product Number | MCP3905RD-PM1 |
Description | EVAL BOARD FOR MCP3905/6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3905/6 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part MCP3905/6 |
Packaging Bulk | Primary Attributes 1-Phase, 220 VAC, In Case, With Mechanical Counter |
Part Status Active | Secondary Attributes On Board Transformerless AC/DC 5V Supply |
Type Power Management | Contents Board(s) |
Function Energy/Power Meter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 551,75000 Kč | 1 551,75 Kč |
| Unit Price without VAT: | 1 551,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 877,61750 Kč |


