MCP3422A2T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 77,58000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3 316
Unit Price: 77,58000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,84081 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,84081 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,84081 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,84081 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,84081 Kč
Datasheet
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3422A2T-E/SN

DigiKey Part Number
MCP3422A2T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP3422A2T-E/SN
Description
IC ADC 18BIT 8-SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3422A2T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Microchip Technology
Reference Type
Internal
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
18
Features
PGA
Sampling Rate (Per Second)
3.75
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP3422A0T-E/SNMicrochip Technology0150-MCP3422A0T-E/SNCT-ND77,58000 KčParametric Equivalent
MCP3422A1T-E/SNMicrochip Technology3 316MCP3422A1T-E/SNCT-ND77,58000 KčParametric Equivalent
MCP3422A3T-E/SNMicrochip Technology0MCP3422A3T-E/SN-ND65,84081 KčParametric Equivalent
MCP3422A4T-E/SNMicrochip Technology0MCP3422A4T-E/SN-ND65,84081 KčParametric Equivalent
MCP3422A5T-E/SNMicrochip Technology0MCP3422A5T-E/SN-ND65,84081 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30065,84081 Kč217 274,67 Kč
Manufacturers Standard Package
Unit Price without VAT:65,84081 Kč
Unit Price with VAT:79,66738 Kč