MCP3422A0T-E/SN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 899
Unit Price: 23,85000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3 316
Unit Price: 23,85000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,23637 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,23637 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,23637 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,23637 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,23637 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,23637 Kč
Datasheet
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3422A0T-E/SN

DigiKey Part Number
150-MCP3422A0T-E/SNTR-ND - Tape & Reel (TR)
150-MCP3422A0T-E/SNCT-ND - Cut Tape (CT)
150-MCP3422A0T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3422A0T-E/SN
Description
IC ADC 18BIT 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3422A0T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Microchip Technology
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
18
Features
PGA
Sampling Rate (Per Second)
3.75
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP3422A0-E/SNMicrochip Technology1 899MCP3422A0-E/SN-ND23,85000 KčDirect
MCP3422A1T-E/SNMicrochip Technology3 316MCP3422A1T-E/SNCT-ND23,85000 KčParametric Equivalent
MCP3422A2T-E/SNMicrochip Technology0MCP3422A2T-E/SN-ND20,23637 KčParametric Equivalent
MCP3422A3T-E/SNMicrochip Technology0MCP3422A3T-E/SN-ND20,23637 KčParametric Equivalent
MCP3422A4T-E/SNMicrochip Technology0MCP3422A4T-E/SN-ND20,23637 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,58000 Kč77,58 Kč
2565,41120 Kč1 635,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30059,22981 Kč195 458,37 Kč
Manufacturers Standard Package
Unit Price without VAT:77,58000 Kč
Unit Price with VAT:93,87180 Kč