



MCP3422A1T-E/SN | |
|---|---|
DigiKey Part Number | MCP3422A1T-E/SNTR-ND - Tape & Reel (TR) MCP3422A1T-E/SNCT-ND - Cut Tape (CT) MCP3422A1T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3422A1T-E/SN |
Description | IC ADC 18BIT 8-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3422A1T-E/SN Models |
Category | Architecture Sigma-Delta |
Manufacturer Microchip Technology | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 18 | Features PGA |
Sampling Rate (Per Second) 3.75 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 Kč | 77,58 Kč |
| 25 | 65,41120 Kč | 1 635,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 59,22981 Kč | 195 458,37 Kč |
| Unit Price without VAT: | 77,58000 Kč |
|---|---|
| Unit Price with VAT: | 93,87180 Kč |










