



MCP3201T-BI/SN | |
|---|---|
DigiKey Part Number | MCP3201T-BI/SNTR-ND - Tape & Reel (TR) MCP3201T-BI/SNCT-ND - Cut Tape (CT) MCP3201T-BI/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3201T-BI/SN |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3201T-BI/SN Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3201T-CI/SN | Microchip Technology | 6 118 | MCP3201T-CI/SNCT-ND | 31,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 25 | 60,89800 Kč | 1 522,45 Kč |
| 100 | 58,71240 Kč | 5 871,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 55,47595 Kč | 183 070,63 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |











