MCP2542WFDT-E/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 6 421
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3 300
Unit Price: 17,26106 Kč
Datasheet
1/1 Transceiver CANbus 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2542WFDT-E/MNY

DigiKey Part Number
MCP2542WFDT-E/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2542WFDT-E/MNY
Description
IC TRANSCEIVER 1/1 8TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2542WFDT-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,26106 Kč56 961,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26106 Kč
Unit Price with VAT:20,88588 Kč