1/1 Transceiver CANbus 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2542FDT-E/MNY

DigiKey Part Number
MCP2542FDT-E/MNYTR-ND - Tape & Reel (TR)
MCP2542FDT-E/MNYCT-ND - Cut Tape (CT)
MCP2542FDT-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2542FDT-E/MNY
Description
IC TRANSCEIVER 1/1 8TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2542FDT-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
2519,15560 Kč478,89 Kč
10017,26100 Kč1 726,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,26106 Kč56 961,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč