1/1 Transceiver CANbus 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2544WFDT-E/MNY

DigiKey Part Number
MCP2544WFDT-E/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2544WFDT-E/MNY
Description
IC TRANSCEIVER 1/1 8TDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2544WFDT-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,26106 Kč56 961,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26106 Kč
Unit Price with VAT:20,88588 Kč