
MCP23S08T-E/SO | |
|---|---|
DigiKey Part Number | MCP23S08T-E/SOTR-ND - Tape & Reel (TR) MCP23S08T-E/SOCT-ND - Cut Tape (CT) MCP23S08T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23S08T-E/SO |
Description | IC XPNDR 10MHZ SPI 18SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S08T-E/SO Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 10 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface SPI | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 18-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 25 | 31,80760 Kč | 795,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 25,98503 Kč | 28 583,53 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |








