
MCP23017T-E/SO | |
|---|---|
DigiKey Part Number | MCP23017T-E/SOTR-ND - Tape & Reel (TR) MCP23017T-E/SOCT-ND - Cut Tape (CT) MCP23017T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23017T-E/SO |
Description | IC XPNDR 1.7MHZ I2C 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1.7 MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23017T-E/SO Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1.7 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 28-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 25 | 28,34720 Kč | 708,68 Kč |
| 100 | 27,62920 Kč | 2 762,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 26,03765 Kč | 41 660,24 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


















